29
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
29
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
Categories
Connettori
Altri connettori
Contatti del connettore
09150006405 - HARTING
Video Transcript
HARTING
09150006405
Contatto connettore
Contact SKT Crimp ST Cable Mount 18AWG
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant with Exemption
ECCN (Stati Uniti)
EAR99
Stato del componente
Unconfirmed
Codice HTS
8538.90.81.80
SVHC
Yes
Tasso di SVHC superiore ai limiti consentiti
Yes
Automotive
No
PPAP
No
Connector Type
Connector Rectangular
Contact Type
Signal
Gender
SKT
Termination Method
Crimp
Body Orientation
Straight
Maximum Current Rating (A)
10
Maximum Contact Resistance (mOhm)
3
Product Length (mm)
21.5
Product Depth (mm)
3.5
Product Height (mm)
3.5
Mounting
Cable Mount
Wire Size (AWG)
18
EDA / CAD Models
Totale in stock: 81 pezzi
Quantity
Increments of 1
Minimum 1
Quote
Ships from:
Stati Uniti d'America
Date Code:
1919+
Manufacturer Lead Time:
4 settimane
Country Of origin:
Germania
Price: