RoHS (Unione Europea) | Compliant with Exemption |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
Codice HTS | 8536.69.40.40 |
SVHC | Yes |
Tasso di SVHC superiore ai limiti consentiti | Yes |
Automotive | Unknown |
PPAP | Unknown |
Type | M23 Circular |
Tradename | Han® |
Gender | PL |
Mounting | Cable Mount |
Body Orientation | Straight |
Number of Ports | 1 |
Number of Contacts | 17 |
Number of Terminals | 17 |
Contact Gender | PIN |
Termination Method | Solder Cup |
Wire Size (AWG) | 18 |
Less Contact | No |
Contact Material | Copper Alloy |
Contact Plating | Gold |
Housing Color | White |
Maximum Current Rating (A) | 8 |
Maximum Voltage Rating | 160V |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Insulation Resistance (MOhm) | 1 |
Mating Cycle (Cycles) | 500 |
Product Diameter (mm) | 17 |
Product Length (mm) | 20 |
Product Depth (mm) | N/R |
Product Height (mm) | N/R |