PHOENIX CONTACT0916612Interruttore
Circuit Breaker Thermomagnetic 1Pole 15A 240VAC/28VDC
Compliant with Exemption | |
EAR99 | |
Active | |
8536.20.00.20 | |
SVHC | Yes |
Tasso di SVHC superiore ai limiti consentiti | Yes |
Automotive | No |
PPAP | No |
Thermal Magnetic | |
1 | |
240VAC|28VDC | |
15 | |
Push to Reset | |
-30 | |
60 | |
Screw | |
DIN Rail | |
2 |
Be safe and smart by implementing this thermomagnetic 0916612 circuit breaker from Phoenix Contact to your design. This device has a current rating of 15. The voltage rating is 240VAC|28VDC. It has a single pole. This part has an operating temperature range of -5 °C to 60 °C.