HARTING09185146904Piastre connettori e prese PCB
Conn Ejector Header HDR 14 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Are you looking for a solution to support physical configuration options on your PCB? Then mount this ejector 09185146904 header connector from Harting on your PCB today! This M connector has 14 M contacts. It has a straight body orientation. Its pitch is 2.54 mm. It has a male type gender. This is a 2-row connector. It uses the solder termination method. This product is 37.4 mm long, 25.75 mm tall and 8.5 mm deep.