HARTING09-18-514-7323Piastre connettori e prese PCB
Conn Shrouded Header (4 Sides) HDR 14 POS 2.54mm Solder RA Side Entry Thru-Hole Standard
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Are you looking for a solution to support physical configuration options on your PCB? Then mount this shrouded 09185147323 header connector from Harting on your PCB today! This M connector has 14 M contacts. It has a right angle body orientation. This is a 2-row connector. Its pitch is 2.54 mm. It has a male type gender. This product is 25.4 mm long, 9.2 mm tall and 11.99 mm deep. It uses the solder termination method.