29
Nuovo
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
29
Nuovo
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
Categories
Gestione termica
Ventole
Compressori e ventole
09225SA-12N-AA-00 - MinebeaMistumi – NMB Technologies
Video Transcript
MinebeaMistumi – NMB Technologies
09225SA-12N-AA-00
Compressori e ventole
DC Fan Axial Ball Bearing 12V 6V to 13.8V 54.4CFM 35dB 92 X 92 X 25mm
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Unconfirmed
Codice HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
Categoria prodotti
DC Fan
Voltage Rating (V)
12
Operating Input Voltage Range (V)
6 to 13.8
Line Current (A)
0.15
Power Rating (W)
1.8
Nominal Speed (r/min)
3100
Maximum Airflow (CFM)
54.4
Maximum Pressure
0.19inH2O
Noise Level (dB)
35
Bearings
Ball
Shape
Square
Size (Metric) (mm)
92 X 92 X 25
Mounting
Flange Mount
Protection
Auto Restart|Polarity
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
70
Product Weight (g)
91
Product Length (Metric) (mm)
92
Product Depth (Metric) (mm)
92
Product Height (Metric) (mm)
25
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 90
Quote
Manufacturer Lead Time:
26 settimane
Price:
$6.974
1+
$6.974
540+
$6.904
1080+
$6.835
2160+
$6.767
2520+
$6.699
5040+
$5.748
10080+
$5.435