29
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
29
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
Categories
Connettori
Connettori I/O
Connettori rettangolari
09330242778 - HARTING
Video Transcript
HARTING
09330242778
Connettore rettangolare
Conn Rectangular F 24Signal/1Ground POS Cage Clamp ST Panel Mount
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant with Exemption
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8536.69.40.30
SVHC
Yes
Tasso di SVHC superiore ai limiti consentiti
Yes
Type
Rectangular
Gender
RCP
Number of Contacts
24Signal/1Ground
Number of Rows
2
Termination Method
Cage Clamp
Terminal Pitch (mm)
N/A
Body Orientation
Straight
Contact Gender
F
Maximum Current Rating (A)
16
Maximum Voltage Rating
500V
Insulation Resistance (MOhm)
10000
Maximum Contact Resistance (mOhm)
3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
500
Product Weight (g)
173
Contact Material
Copper Alloy
Contact Plating
Silver
EDA / CAD Models
Totale in stock: 25 pezzi
Quantity
Increments of 1
Minimum 1
Quote
Ships from:
Stati Uniti d'America
Date Code:
2318+
Manufacturer Lead Time:
4 settimane
Country Of origin:
Germania
Price: