RoHS (Unione Europea) | Compliant with Exemption |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
Codice HTS | 8536.69.40.51 |
SVHC | Yes |
Tasso di SVHC superiore ai limiti consentiti | Yes |
Automotive | No |
PPAP | No |
Type | Terminal Block |
Gender | M |
Number of Contacts | 24 |
Number of Rows | 2 |
Terminal Pitch (mm) | N/A |
Number of Circuits | 24 |
Termination Method | Screw |
Body Orientation | N/A |
Maximum Current Rating (A) | 16 |
Maximum Voltage Rating | 500V |
Insulation Resistance (MOhm) | 10000 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Product Length (mm) | N/A |
Product Depth (mm) | 33.8 |
Product Height (mm) | N/A |
Housing Color | Gray |
Mounting | Cable Mount |