Molex0955222887Connettore telefono e telecomunicazione
Conn RJ-45 F 8 POS 2.54mm Solder ST Thru-Hole 8 Terminal 1 Port Cat 3 Tray
Compliant | |
EAR99 | |
Active | |
8536.69.80.00 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
RJ-45 | |
F | |
8 | |
8 | |
1 | |
8 | |
Cat 3 | |
Solder | |
2.54 | |
Straight | |
1.5/Contact | |
125VDC | |
2500 | |
No | |
-40 | |
85 | |
Tray | |
Single | |
3.39 | |
18 | |
16.64 | |
16.25 | |
Through Hole |
Looking for a way to connect a phone to a device? This rj-45 0955222887 telephone and telecom connector from Molex will get you there. This F connector's 8 contacts that are made out of brass and plated with gold over nickel. This connector has a single port. Its pitch is 2.54 mm. It has a female type gender. It has a maximum voltage rating of 125 VDC. It has a straight body orientation. This device has a maximum current rating of 1.5 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. 0955222887 is housed in black liquid crystal polymer. This product is 18 mm long, 16.25 mm tall and 16.64 mm deep. It uses the solder termination method. This part has an operating temperature of -40 to 85 °C.