Molex0955406888Connettore telefono e telecomunicazione
Conn RJ-45 F 8 POS 1.27mm Solder RA SMD 8 Terminal 1 Port Cat 3 T/R
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
RJ-45 | |
F | |
8 | |
8 | |
1 | |
8 | |
Cat 3 | |
Solder | |
1.27 | |
Right Angle | |
1.5/Contact | |
125VAC|125VDC | |
2500 | |
No | |
Brass | |
Tin | |
-40 | |
85 | |
Tape and Reel | |
Single | |
2.54 | |
18.14 | |
20.58 | |
11.5 | |
Surface Mount |
You will never drop a call again with this rj-45 0955406888 telephone and telecom connector from Molex. This F connector's 8 contacts that are made out of brass and plated with gold over nickel. It has a right angle body orientation. It has a maximum voltage rating of 125 VDC|125VAC. This connector has a single port. It has a female type gender. Its pitch is 1.27 mm. This device has a maximum current rating of 1.5 A/contact. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 15.24 mm long, 11.5 mm tall and 18.1 mm deep. It uses the solder termination method. 0955406888 is housed in black liquid crystal polymer. This part has an operating temperature of -40 to 85 °C.