HARTING09670007168Contatto connettore
Contact PIN Crimp ST Cable Mount 24-28AWG Reel
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
Automotive | No |
PPAP | No |
Install this 09670007168 connector contact from Harting as a preventative measure against premature failure of your connections. It has a straight body orientation. This device has a maximum current rating of 7.5 A. This has a Connector D-Subminiature connector. It uses the crimp termination method. This product is 14.48 mm long and 1.65 mm. This connector contact has a minimum operating temperature of -55 °C and a maximum of 125 °C.