Reduced Price
Littelfuse0NLN003.T
Fuse Class K5 Slow Blow Acting 3A 250V Holder Melf 50.8 X 14.3mm CSA/UL
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
A great alternative to a circuit breaker, this a class k5 0NLN003.T fuse from Littelfuse will protect your electronics. This device has a current rating of 3. It has 2 terminals. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 250 VDC. This product is 50.8 mm long with a diameter of 14.3 mm.
Stai ancora cercando i componenti che ti servono?
Trovali su Verical.com, il più grande marketplace di componenti elettronici, con milioni di componenti rari.