Bel Fuse0ZRC0075FF1EFusibile resettabile PTC
PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 90VDC 40A 0.92W 6.3s 0.25Ohm Radial 10.4 X 3.1mm Bulk Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8533.40.80.70 | |
Automotive | Yes |
PPAP | Unknown |
90VDC | |
40 | |
0.75 | |
1.5 | |
0.25 | |
0.4 | |
0.6 | |
0.92 | |
6.3@3.75A | |
Radial | |
5.1(Typ) | |
2 | |
-40 | |
85 | |
Bulk | |
10.4 X 3.1 | |
Inside Crimp Standoff | |
0.51 | |
10.4(Max) | |
3.1(Max) | |
15.2(Max) | |
Through Hole |
EDA / CAD Models |