RoHS (Unione Europea) | Compliant |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
Codice HTS | 8533.40.80.70 |
Automotive | Yes |
PPAP | Unknown |
Maximum Voltage Rating | 120VAC|120VDC |
Maximum Current Rating (A) | 2 |
Hold Current (A) | 0.2 |
Trip Current (A) | 0.4 |
Minimum Initial Resistance (Ohm) | 1.83 |
Maximum Initial Resistance (Ohm) | 3.12 |
Maximum Post Trip Resistance (Ohm) | 4.4 |
Typical Power Dissipation (W) | 1.08 |
Maximum Trip Time (s) | 9@1A |
Termination Style | Radial |
Terminal Pitch (mm) | 5.1(Typ) |
Number of Terminals | 2 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Size (mm) | 7.9 X 3.8 |
Wire Form | Inside Crimp Standoff |
Lead Diameter (mm) | 0.65 |
Product Diameter (mm) | 7.9(Max) |
Product Depth (mm) | 3.8(Max) |
Seated Plane Height (mm) | 13(Max) |
Mounting | Through Hole |