RoHS (Unione Europea) | Compliant |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
Codice HTS | 8533.40.80.70 |
Automotive | No |
PPAP | No |
Maximum Voltage Rating | 15VDC |
Maximum Current Rating (A) | 100 |
Hold Current (A) | 1.2 |
Trip Current (A) | 2.7 |
Minimum Initial Resistance (Ohm) | 0.085 |
Maximum Initial Resistance (Ohm) | 0.16 |
Maximum Post Trip Resistance (Ohm) | 0.22 |
Typical Power Dissipation (W) | 1.2 |
Maximum Trip Time (s) | 5@6A |
Termination Style | Axial |
Number of Terminals | 2 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Bulk |
Size (mm) | 7.1 X 5.2 X 1 |
Product Length (mm) | 22.1(Max) |
Product Depth (mm) | 5.2(Max) |
Product Height (mm) | 1(Max) |
Mounting | Surface Mount |