RoHS (Unione Europea) | Compliant with Exemption |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
Codice HTS | 8544.49.90.00 |
SVHC | Yes |
Tasso di SVHC superiore ai limiti consentiti | Yes |
Automotive | No |
PPAP | No |
Type | Circular |
Gender | PL |
Mounting | Cable Mount |
Body Orientation | Straight |
Number of Ports | 1 |
Number of Contacts | 3 |
Number of Terminals | 3 |
Contact Gender | M |
Termination Method | Solder |
Wire Size (AWG) | 24 |
Less Contact | No |
Shell Material | Brass |
Maximum Current Rating (A) | 3/Contact |
Maximum Voltage Rating | 60VAC |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 80 |
IP Rating | IP65 |
Maximum Contact Resistance (mOhm) | 10 |
Mating Cycle (Cycles) | 500 |
Product Diameter (mm) | 12 |
Product Length (mm) | 40 |