RoHS (Unione Europea) | Compliant with Exemption |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
Codice HTS | 8544.42.90.90 |
SVHC | Yes |
Tasso di SVHC superiore ai limiti consentiti | Yes |
Automotive | Unknown |
PPAP | Unknown |
Cable Length (m) | 1.83 |
Wire Size (AWG) | 18 |
Connector Type A | 5.5mm/2.1mm Jack |
Connector Type B | Not Included |
Gender | F |
Contact Termination | Crimp |
Number of Contacts | 2 |
Connector Orientation | Straight |
Maximum Current Rating (A) | 8 |
Maximum Voltage Rating (VDC) | 48 |
Contact Material | Brass |
Contact Plating | Nickel |
Jacket Material | Polyvinyl Chloride |
Jacket Color | Black |
Maximum Operating Temperature (°C) | 70 |
Maximum Outer Diameter (mm) | 4.4 |
Cable Style | Flat |