29
Nuovo
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
29
Nuovo
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
Categories
Connettori
Connettori I/O
Connettori rettangolari
10-503214-136 - Amphenol
Video Transcript
Amphenol
10-503214-136
Connettore rettangolare
Conn Rectangular SKT 136 POS 2.54mm Crimp ST Cable Mount Medical
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8535.90.80.40
Automotive
No
PPAP
No
Type
Rectangular
Gender
RCP
Number of Contacts
136
Number of Rows
4
Termination Method
Crimp
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Contact Gender
SKT
Maximum Current Rating (A)
5
Maximum Voltage Rating
1300VAC
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
100000
Product Length (mm)
119.2
Product Depth (mm)
14.98
Product Height (mm)
17.01
Contact Material
Copper Alloy
Mounting
Cable Mount
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Manufacturer Lead Time:
14 settimane
Price:
$458.07
1+
$458.07
100+
$385.82
500+
$294.79
1000+
$247.21