29
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
29
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
Categories
Soluzioni magnetiche
Trasformatori
Trasformatori di telecomunicazione
1000B-5010 - iNRCORE, LLC
Video Transcript
iNRCORE, LLC
1000B-5010
Trasformatore di telecomunicazione
Telecom Transformer 1CT:1CT 24 Terminal Gull Wing SMD
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Not Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Unconfirmed
Codice HTS
EA
Transformer Type
Ethernet Transformer
Turns Ratio
1CT:1CT
Lead Style
Gull Wing
Mounting
Surface Mount
Number of Terminals
24
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Package Type
SMD
Product Length (mm)
17.53
Product Depth (mm)
12.19
Product Height (mm)
5.72
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 25
Quote
Ships from:
Stati Uniti d'America
Manufacturer Lead Time:
10 settimane
Price: