Amphenol Communications Solutions10040993-101LFBackplane connettore
AirMax VS®, Backplane Connectors, 5-Pair, 120 -position, 2mm pitch, 8 column, Vertical Receptacle
Compliant | |
EAR99 | |
Active | |
8536.69.80.00 | |
Automotive | No |
PPAP | No |
When small scale devices and operations need to interface with each other, use this 10040993-101LF backplane connector from FCI. This RCP connector's 120 contacts that are made out of copper alloy. It has a straight body orientation. It has a receptacle type gender. Its pitch is 2 mm. This is a 15-row connector. 10040993-101LF is housed in natural thermoplastic. It uses the press fit termination method. This product is 15.9 mm long, 10.7 mm tall and 23.9 mm deep.