Amphenol Communications Solutions10051922-1010EHLFConnettore FFC-FPC
0.50mm Flex Connector, VLL Series, 10 Position, Lower Side Contact, Side Entry Surface Mount ZIF Connector, Halogen-free & Lead Free Type
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Look no further than fpc connector 10051922-1010EHLF flexible flat cable from FCI, the perfect solution for embedding a greater number of electrical lines within a tightly constrained space. It has a right angle body orientation. This is a 1-row connector. Its pitch is 0.5 mm. This socket type connector's 10 contacts that are made out of copper alloy and plated with gold over nickel. It has a maximum voltage rating of 50 VDC|50VAC. This device has a maximum current rating of 0.5 A/contact. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 7.5 mm long, 1.3 mm tall and 3.75 mm deep. This flexible flat cable has an operating temperature of -55 to 85 °C. It uses the solder termination method. 10051922-1010EHLF is housed in natural liquid crystal polymer.