Amphenol Communications Solutions10075388-101LFBackplane connettore

Metral® HDXS IO Connector, Backplane Connectors, Right Angle Signal Header, 48 Position Press-Fit

FCI's 10075388-101LF backplane connector allows multiple different printed circuit boards to communicate with each other via a computer bus, enabling you to form a complete computer system. This HDR connector's 48 contacts that are made out of phosphor bronze and plated with gxt. It has a header type gender. This is a 12-row connector. It has a right angle body orientation. Its pitch is 2 mm. This device has a maximum current rating of 1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. 10075388-101LF is housed in natural liquid crystal polymer. This backplane connector has an operating temperature of -55 to 85 °C. This product is 36.6 mm long, 16 mm tall and 29 mm deep. It uses the solder termination method.

670 pezzi: Spedisce tra 11 giorni

This item has been discontinued

    Total$3.13Price for 1

    • Spedisce tra 11 giorni

      Ships from:
      Stati Uniti d'America
      Date Code:
      1737+
      Manufacturer Lead Time:
      0 settimane
      Country Of origin:
      India
      • In Stock: 670 pezzi
      • Price: $3.125