Amphenol Communications Solutions10089871-102LFPotenza del connettore
Pwr Profile+® , Power Connectors, 1P+2S+1P ,Right Angle, Header, Signal contact removed
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
There won't be any energy loss when you power up your circuit using the 10089871-102LF power connector from FCI. This RCP connector has 2power RCP contacts. This connector has a single port. It has a receptacle type gender. It has a right angle body orientation. This product is 19.6 mm long, 10.5 mm tall and 27.4 mm deep. Its 12 terminals use the solder termination method.