RoHS (Unione Europea) | Compliant |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
Automotive | No |
PPAP | No |
Gender | RCP |
Number of Contacts | 24 |
Termination Method | Solder |
Mounting Styles | PCB Pegs |
Maximum Current Rating (A) | 9/Contact |
Maximum Voltage Rating | 548V/17V |
Insulation Resistance (MOhm) | 5000/500 |
Maximum Contact Resistance (mOhm) | 0.6/20 |
Mating Cycle (Cycles) | 200 |
Packaging | Tray |
Tail Length (mm) | 6.75 |
Tradename | HPCE™ |