29
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
29
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
Categories
Connettori
Altri connettori
Prese connettori
10124806-24114LF - Amphenol Communications Solutions
Video Transcript
Amphenol Communications Solutions
10124806-24114LF
Presa connettore
Conn DDR4 DIMM Socket SKT 288 POS 0.85mm Press Fit ST Thru-Hole Tray
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Obsolete
Codice HTS
EA
Automotive
No
PPAP
No
Type
DDR4 DIMM Socket
Gender
SKT
Number of Contacts
288
Number of Rows
2
Terminal Pitch (mm)
0.85
Termination Method
Press Fit
Body Orientation
Straight
Maximum Current Rating (A)
0.75/Contact
Maximum Voltage Rating
30VDC|30VAC
Maximum Contact Resistance (mOhm)
20
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Mating Cycle (Cycles)
25
Packaging
Tray
Product Length (mm)
149
Product Depth (mm)
6.5
Product Height (mm)
21.3
Housing Color
Black
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1568
Quote
Ships from:
Stati Uniti d'America
Manufacturer Lead Time:
10 settimane
Price: