RoHS (Unione Europea) | Compliant |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Preliminary |
Codice HTS | 8536.69.40.40 |
Automotive | No |
PPAP | No |
Type | Power Card Edge |
Gender | RCP |
Card Type | Dual Edge |
Card Thickness (mm) | 1.57 |
Number of Contacts | 36Power/24Signal |
Number of Rows | 2 |
Termination Method | Solder |
Terminal Pitch (mm) | 2.54/1.27 |
Body Orientation | Straight |
Maximum Current Rating (A) | 9/Contact |
Maximum Voltage Rating | 548V/17V |
Insulation Resistance (MOhm) | 5000/500 |
Maximum Contact Resistance (mOhm) | 0.6/20 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 105 |
Mating Cycle (Cycles) | 200 |
Packaging | Tray |
Product Length (mm) | 78.16 |
Product Depth (mm) | 7.25 |
Product Height (mm) | 19 |
Mounting | Through Hole |