RoHS (Unione Europea) | Compliant |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
Codice HTS | 3926.90.99.89 |
Automotive | No |
PPAP | No |
Type | End Cap |
Style | Straight |
Body Material | Semi Rigid Polyolefin |
Color | Black |
Shrink Wall Type | Single |
Dielectric Strength (V/mm) | 8.9k |
Inside Diameter Before Shrinking (mm) | 83.8 |
Inside Diameter After Shrinking (mm) | 38.1 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 135 |
Product Thickness (mm) | 3.05 |
Factory Product Length (mm) | 114.3 |
Shrink Ratio | 2:1 |