Honeywell101TL1-6Interruttore a levetta
Switch Toggle (ON) None OFF SPST Round Lever IWTS 15A 250VAC 250VDC Panel Mount with Threads
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
Round Lever | |
SPST | |
(ON) None OFF | |
Threaded | |
15@125VAC 28VDC | |
28.96 | |
Panel Mount with Threads | |
IWTS | |
2 | |
Complete/Environment-Proof/Panel/Body | |
Construction/N/A/Panel/Body | |
Complete/Environment-Proof/N/A/N/A | |
Straight | |
-65 | |
72 | |
15/32-32 | |
28.7 | |
15.75 | |
76.96 |
With this 101TL1-6 toggle switch from Honeywell you can toggle on or off various components of your application. This device has a maximum current rating of 15 A @ 125VAC 28VDC. It has a SPST configuration. This toggle switch has an operating temperature range of -65 °C to 72 °C. The 101TL1-6 toggle switch has an iwts termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 250 VDC. This product is 28.7 mm long, 76.96 mm tall and 15.75 mm deep.