Honeywell101TL2841-7Interruttore a levetta

Switch Toggle (ON) OFF (ON) SPDT Lever IWTS 0.1A 115VAC 28VDC Panel Mount with Threads

The 101TL2841-7 toggle switch from Honeywell allows you to control the status of your project. It has a SPDT configuration. This device has a maximum current rating of 0.1 A @ 115VAC 28VDC. This toggle switch has an operating temperature range of -65 °C to 72 °C. The 101TL2841-7 toggle switch has an iwts termination style. The maximum AC voltage rating is 115 VAC and the maximum DC voltage rating is 28 VDC. This product is 28.7 mm long, 64.52 mm tall and 15.75 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    7 settimane
    • Price: $305.20
    1. 100+$305.20
    2. 500+$274.28
    3. 1500+$257.67
    4. 3000+$227.66