29
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
29
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
Categories
Condensatori
Condensatori fissi
Condensatori passanti
101X18W223MV4E - Johanson Dielectrics
Video Transcript
Johanson Dielectrics
101X18W223MV4E
Capacitor Feed Through
Cap Feed Through 0.022uF 100VDC X7R 20% Pad Flat 1206 125°C
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8532.24.00.20
Automotive
No
PPAP
No
Capacitance Value
0.022uF
Tolerance
20%
Voltage
100VDC
Minimum Insulation Resistance (Ohm)
10G
Dielectric
X7R
Microwave Application
No
Construction
Flat
Mounting
Surface Mount
Dissipation Factor (%)
2.5
Package/Case
1206
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Product Length (mm)
3.15
Product Depth (mm)
1.6
Product Height (mm)
1.27(Max)
EDA / CAD Models
No Stock Available
Quantity
Increments of 3000
Minimum 3000
Quote
Manufacturer Lead Time:
10 settimane
Price:
$0.0955
3000+
$0.0955
9000+
$0.0919
24000+
$0.0882