29
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
29
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
Categories
Motori
Motori stepper
103H7123-5840 - SANYO DENKI
Video Transcript
SANYO DENKI
103H7123-5840
Motori stepper
Stepper Motors Bipolar Square 24V 3A 0.7Ohm 1.15oz.in² 1N.m 1.8° 1Shaft
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
EA
Automotive
Unknown
PPAP
Unknown
Motor Current (A)
3
Motor Voltage (V)
24
Winding Resistance (Ohm)
0.7
Holding Torque (N.m)
1
Steps per Revolution
200
Rotor Inertia
1.15oz.in²
Configuration
Bipolar
Step Angle (°)
1.8
Motor Shape
Square
Number of Terminals
6
Number of Shafts
1
Number of Phases
2
Inductance per Phase (mH)
3.5
Insulation Class
B
Mounting Hole Spacing (mm)
47.14
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
50
Frame Size (NEMA)
56
Shaft Diameter (mm)
6.35
Shaft Length (mm)
19.1
Body Length (mm)
53.8
Weight (g)
650
Product Length (mm)
56
Product Depth (mm)
74.4
Product Height (mm)
64
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 10
Quote
Manufacturer Lead Time:
20 settimane
Price:
$57.04
10+
$57.04
25+
$56.51
50+
$55.99
100+
$55.47
250+
$54.94
500+
$54.42
1000+
$53.89
5000+
$53.37
10000+
$52.84