24
Nuovo
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
24
Nuovo
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
Categories
Condensatori
Condensatori fissi
Condensatori a film
103PPA252KG - Cornell Dubilier Electronics
Video Transcript
Cornell Dubilier Electronics
103PPA252KG
Film del condensatore
Cap Film 0.01uF 2500V PP 10%( 11.5 X 29mm) Axial 0.052 Ohm 85°C Bulk
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8532.25.00.30
Automotive
No
PPAP
No
Type
Snubber
Capacitance Value
0.01uF
Tolerance
10%
Voltage
2500VDC|700VAC
ESR (Ohm)
0.052
Dielectric
PP
Mounting
Through Hole
Termination Style
Axial
Size (mm)
11.5 X 29
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Packaging
Bulk
Product Diameter (mm)
11.5(Max)
Product Length (mm)
29(Max)
Lead Diameter (mm)
0.8
Lead Length (mm)
35
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 100
Quote
Manufacturer Lead Time:
18 settimane
Price:
$2.003
100+
$2.003
625+
$1.898