24
Nuovo
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
24
Nuovo
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
Categories
Condensatori
Condensatori fissi
Condensatori a film
103PPB630K - Cornell Dubilier Electronics
Video Transcript
Cornell Dubilier Electronics
103PPB630K
Film del condensatore
Cap Film 0.01uF 630V PP 10%( 18 X 5 X 11mm) Radial 15mm 105°C Bulk
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8532.25.00.20
Automotive
No
PPAP
No
Type
Pulse
Capacitance Value
0.01uF
Tolerance
10%
Voltage
400VAC|630VDC
Dielectric
PP
Special Features
High Pulse Currents|High Voltage
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
15
Size (mm)
18 X 5 X 11
Wire Form
Straight
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Bulk
Product Length (mm)
18
Product Depth (mm)
5
Product Height (mm)
11
Lead Diameter (mm)
0.8
Lead Length (mm)
5
Seated Plane Height (mm)
11
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1000
Quote
Manufacturer Lead Time:
20 settimane
Price:
$0.5316
1000+
$0.5316
5000+
$0.4957