1088850 - PHOENIX CONTACT
Video Transcript
PHOENIX CONTACT
1088850
AC/DC Power Supply Single-OUT 12V 4.6A 55W
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant with Exemption
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
EA
SVHC
Yes
Tasso di SVHC superiore ai limiti consentiti
Yes
Type
Switching
Style
DIN Rail
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
12
Output Current (A)
4.6(Typ)
Output Power (W)
55
Minimum AC Input Voltage (V)
85
Typical AC Input Voltage (V)
100|240
Maximum AC Input Voltage (V)
264
Input Frequency (Hz)
50|60
Efficiency (%)
88(Typ)
Input Connector Type
Screw Terminal Block
Power Indicator
Yes
Ripple & Noise
30mV(Max)
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
70
Mounting
DIN Rail
Package Height
90
Package Width
35
Package Length
84
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Date Code:
2223+
Manufacturer Lead Time:
6 settimane
Country Of origin:
Germania
Price:
$58.68
1+
$58.68
5+
$58.10
10+
$57.51
25+
$56.94
50+
$56.37
100+
$55.81
250+
$55.25
500+
$54.70
1000+
$54.15