RoHS (Unione Europea) | Compliant with Exemption |
ECCN (Stati Uniti) | 4A994 |
Stato del componente | Active |
Codice HTS | 8414.59.65.60 |
Automotive | Unknown |
PPAP | Unknown |
Type | Centrifugal |
Categoria prodotti | DC Blower |
Voltage Rating (V) | 24 |
Operating Input Voltage Range (V) | 12 to 27.6 |
Line Current (A) | 0.07 |
Power Rating (W) | 1.68 |
Nominal Speed (r/min) | 6200 |
Maximum Airflow (CFM) | 4.4 |
Maximum Pressure | 0.86inH2O |
Noise Level (dB) | 43 |
Bearings | Ball |
Size (Metric) (mm) | 51 X 52.6 X 15 |
Mounting | Flange Mount |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 70 |
Product Weight (g) | 33 |
Product Length (Metric) (mm) | 51 |
Product Depth (Metric) (mm) | 52.6 |
Product Height (Metric) (mm) | 15 |
Special Features | Sensor |