RoHS (Unione Europea) | Compliant |
ECCN (Stati Uniti) | 4A994 |
Stato del componente | Active |
Codice HTS | 8414.59.65.90 |
Automotive | Unknown |
PPAP | Unknown |
Type | Axial |
Categoria prodotti | DC Fan |
Voltage Rating (V) | 24 |
Operating Input Voltage Range (V) | 14 to 27.6 |
Line Current (A) | 0.055 |
Power Rating (W) | 1.32 |
Nominal Speed (r/min) | 6700 |
Maximum Airflow (CFM) | 8.6 |
Maximum Pressure | 58.8Pa |
Noise Level (dB) | 30 |
Bearings | Ball |
Shape | Square |
Size (Metric) (mm) | 40 X 40 X 28 |
Mounting | Flange Mount |
Protection | Polarity |
Minimum Operating Temperature (°C) | -10 |
Maximum Operating Temperature (°C) | 60 |
Product Length (Metric) (mm) | 40 |
Product Depth (Metric) (mm) | 40 |
Product Height (Metric) (mm) | 28 |