RoHS (Unione Europea) | Compliant |
ECCN (Stati Uniti) | 3A991 |
Stato del componente | Active |
Codice HTS | 8542.31.00.60 |
SVHC | Yes |
Tasso di SVHC superiore ai limiti consentiti | Yes |
Automotive | No |
PPAP | No |
Family Name | Arria® 10 SX |
User I/Os | 696 |
Process Technology | 20nm |
Number of Registers | 1002160 |
Operating Supply Voltage (V) | 0.9 |
Logic Elements | 660000 |
Number of Multipliers | 3356 (18x19) |
Program Memory Type | SRAM |
Embedded Memory (Kbit) | 42660 |
Total Number of Block RAM | 2133 |
EMACs | 3 |
Device Logic Units | 660000 |
Device Number of DLLs/PLLs | 16 |
Transceiver Channels | 48 |
Transceiver Speed (Gbps) | 17.4 |
Dedicated DSP | 1687 |
PCIe | 2 |
Programmability | Yes |
Reprogrammability Support | Yes |
Copy Protection | Yes |
In-System Programmability | Yes |
Speed Grade | 3 |
Single-Ended I/O Standards | LVCMOS|LVTTL |
Minimum Operating Supply Voltage (V) | 0.87 |
Maximum Operating Supply Voltage (V) | 0.93 |
I/O Voltage (V) | 1.2|1.25|1.35|1.5|1.8|2.5|3 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 100 |
Supplier Temperature Grade | Industrial |
Packaging | Tray |
Tradename | Arria |
Mounting | Surface Mount |
Package Height | 2.8 |
Package Width | 40 |
Package Length | 40 |
PCB changed | 1517 |
Standard Package Name | BGA |
Supplier Package | FBGA |
Pin Count | 1517 |
Lead Shape | Ball |