RoHS (Unione Europea) | Compliant |
ECCN (Stati Uniti) | 3A991d. |
Stato del componente | Active |
Codice HTS | 8542.31.00.60 |
SVHC | Yes |
Tasso di SVHC superiore ai limiti consentiti | Yes |
Automotive | No |
PPAP | No |
Family Name | Cyclone® 10 LP |
User I/Os | 325 |
Logic Elements | 39600 |
Number of Multipliers | 126 (18x18) |
Program Memory Type | SRAM |
Embedded Memory (Kbit) | 1134 |
Total Number of Block RAM | 126 |
Device Logic Units | 39600 |
Device Number of DLLs/PLLs | 4 |
Programmability | Yes |
Reprogrammability Support | No |
Copy Protection | No |
In-System Programmability | No |
Speed Grade | 7 |
I/O Voltage (V) | 1.2|1.5|1.8|2.5|3|3.3 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 100 |
Supplier Temperature Grade | Industrial |
Packaging | Tray |
Tradename | Cyclone |
Mounting | Surface Mount |
Package Height | 1.5 |
Package Width | 19 |
Package Length | 19 |
PCB changed | 484 |
Standard Package Name | BGA |
Supplier Package | UBGA |
Pin Count | 484 |