RoHS (Unione Europea) | Compliant |
ECCN (Stati Uniti) | 3A991d. |
Stato del componente | Active |
Codice HTS | 8542.31.00.60 |
Automotive | No |
PPAP | No |
Family Name | Cyclone® 10 GX |
User I/Os | 284 |
Process Technology | 20nm |
Number of Registers | 219080 |
Logic Elements | 150000 |
Number of Multipliers | 312 (18x19) |
Program Memory Type | SRAM |
Embedded Memory (Kbit) | 9500 |
Total Number of Block RAM | 475 |
Device Logic Units | 150000 |
Device Number of DLLs/PLLs | 6 |
Dedicated DSP | 156 |
PCIe | 1 |
Programmability | Yes |
Reprogrammability Support | No |
Copy Protection | No |
In-System Programmability | No |
Speed Grade | 6 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 100 |
Supplier Temperature Grade | Industrial |
Packaging | Tray |
Tradename | Cyclone |
Mounting | Surface Mount |
Package Width | 29 |
Package Length | 29 |
PCB changed | 780 |
Standard Package Name | BGA |
Supplier Package | FBGA |
Pin Count | 780 |