TE Connectivity10EMC3Power Line Filters
Power Line Filter RFI 50Hz/60Hz 10A 250VAC Wire Lead Flange Mount
Compliant | |
EAR99 | |
Obsolete | |
8548.00.00.00 | |
Automotive | No |
PPAP | No |
Suppress spurious energy from your electronic device that may otherwise escape with this 10EMC3 power line filter from TE Connectivity. It has an operating frequency of 50|60 Hz. This device has a maximum current rating of 10. This power line filter has a minimum operating temperature of -10 °C and a maximum of 40 °C. The 10EMC3 power line filter has a wire lead termination style. This product is 74.6 mm long, 38.9 mm tall and 52.6 mm deep.
EDA / CAD Models |