Panasonic10SVP4R7MCondensatore in alluminio polimerico
Cap Aluminum Polymer 4.7uF 10VDC 20%( 4 X 5.4mm) SMD 0.24 Ohm 0.67A 2000h 105°C T/R
Compliant | |
EAR99 | |
Active | |
8532.22.00.20 | |
Automotive | No |
PPAP | No |
Many integrated circuits cannot handle drastic changes in input power; Panasonic's 10SVP4R7M conductive polymer aluminum solid capacitor can help solve this problem. It can withstand a voltage of 10 VDC. It has 2 terminals. This conductive polymer aluminum solid capacitor has a minimum operating temperature of -55 °C and a maximum of 105 °C. It has a tolerance of 20%. Its leakage current is 23.5@2Min μA. This product is 5.4 mm tall with a diameter of 4 mm.
EDA / CAD Models |