Panasonic10SVPS330MCondensatore in alluminio polimerico
Cap Aluminum Polymer 330uF 10VDC 20%( 10 X 7.9mm) SMD 0.024 Ohm 3.77A 5000h 105°C T/R
Compliant | |
EAR99 | |
Active | |
8532.22.00.20 | |
Automotive | No |
PPAP | No |
Polymer | |
330uF | |
20% | |
10VDC | |
0.024 | |
Standard | |
3770 | |
660@2Min | |
5000 | |
Polar | |
Cylindrical | |
Surface Mount | |
2 | |
10 X 7.9 | |
-55 | |
105 | |
Tape and Reel | |
10 | |
7.9 |
If you require a component that can control the power coming into your integrated circuit, then the 10SVPS330M polymer capacitor from Panasonic is for you. It can withstand a voltage of 10 VDC. It has 2 terminals. It has a tolerance of 20%. This product is 7.9 mm tall with a diameter of 10 mm. This conductive polymer aluminum solid capacitor has an operating temperature range of -55 °C to 105 °C. Its leakage current is 660@2Min μA.
EDA / CAD Models |