29
Nuovo
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
29
Nuovo
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
Categories
Connettori
Cavi e connettori PCB
Connettori Backplane
110-40064 - ept
Video Transcript
ept
110-40064
Backplane connettore
Conn DIN 41612 F 48 POS 5.08mm Solder ST Thru-Hole Box
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
EA
Automotive
Unknown
PPAP
Unknown
Type
DIN 41612
Gender
F
Number of Contacts
48
Termination Method
Solder
Terminal Pitch (mm)
5.08
Body Orientation
Straight
Maximum Current Rating (A)
5.6
Insulation Resistance (MOhm)
1000000
Maximum Contact Resistance (mOhm)
15
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
400
Packaging
Box
Product Length (mm)
95
Product Depth (mm)
14.8
Product Height (mm)
20.1
Mounting
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 19
Quote
Manufacturer Lead Time:
0 settimane
Price:
$6.366
1+
$6.366
190+
$4.308