29
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
29
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
Categories
Connettori
Connettori I/O
Potenza del connettore
11050012601 - HARTING
Video Transcript
HARTING
11050012601
Potenza del connettore
Conn Power F 1 POS Solder ST Thru-Hole 1 Terminal 1 Port
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant with Exemption
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8536.90.40.00
SVHC
Yes
Tasso di SVHC superiore ai limiti consentiti
Yes
Automotive
No
PPAP
No
Type
Power
Gender
F
Number of Contacts
1
Number of Terminals
1
Number of Ports
1
Termination Method
Solder
Terminal Pitch (mm)
N/R
Body Orientation
Straight
Maximum Contact Resistance (mOhm)
2
Wire Size (AWG)
14-20
Product Weight (g)
1.92
Product Diameter (mm)
N/R
Product Length (mm)
11
Product Depth (mm)
6
Product Height (mm)
22.5
Contact Material
Copper Alloy
Contact Plating
Silver
Mounting
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 10
Quote
Manufacturer Lead Time:
11 settimane
Price:
$4.822
1+
$4.822
500+
$4.692
1000+
$4.636
2500+
$4.530