Altri connettori
Prese connettori
114-91-314-41-117000 - Mill-Max
Video Transcript
Mill-Max
114-91-314-41-117000
Presa connettore
Conn DIP Socket SKT 14 POS 2.54mm Solder ST SMD Tube
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Not Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
DIP Socket
Gender
SKT
Number of Contacts
14
Number of Rows
2
Terminal Pitch (mm)
2.54
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
3
Maximum Voltage Rating
150VDC|100VAC
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
1000
Packaging
Tube
Product Length (mm)
17.78
Product Depth (mm)
10.16
Mounting
Surface Mount
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 56
Quote
Manufacturer Lead Time:
2 settimane
Price:
$11.3850
1+
$11.3850
100+
$6.9080
250+
$3.8450
500+
$2.6620
1000+
$2.0400
2500+
$1.3426
5000+
$1.1888
10000+
$1.0924
25000+
$1.0226
50000+
$1.0024
100000+
$0.9924