Altri connettori
Prese connettori
114-91-318-41-117000 - Mill-Max
Video Transcript
Mill-Max
114-91-318-41-117000
Presa connettore
Conn DIP Socket SKT 18 POS 2.54mm Solder ST SMD Tube
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Not Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
DIP Socket
Gender
SKT
Number of Contacts
18
Number of Rows
2
Terminal Pitch (mm)
2.54
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
3
Maximum Voltage Rating
150VDC|100VAC
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
1000
Packaging
Tube
Product Length (mm)
22.86
Product Depth (mm)
10.16
Mounting
Surface Mount
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 66
Quote
Manufacturer Lead Time:
2 settimane
Price:
$11.9490
1+
$11.9490
100+
$7.4390
250+
$4.3460
500+
$3.1210
1000+
$2.4700
2500+
$1.6750
5000+
$1.5030
10000+
$1.3915
25000+
$1.3099
50000+
$1.2869
100000+
$1.2740