Altri connettori
Prese connettori
114-91-320-41-117000 - Mill-Max
Video Transcript
Mill-Max
114-91-320-41-117000
Presa connettore
Conn DIP Socket SKT 20 POS 2.54mm Solder ST SMD Tube
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Not Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
DIP Socket
Gender
SKT
Number of Contacts
20
Number of Rows
2
Terminal Pitch (mm)
2.54
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
3
Maximum Voltage Rating
150VDC|100VAC
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
1000
Packaging
Tube
Product Length (mm)
25.4
Product Depth (mm)
10.16
Mounting
Surface Mount
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 60
Quote
Manufacturer Lead Time:
2 settimane
Price:
$11.8820
1+
$11.8820
100+
$7.4790
250+
$4.3630
500+
$3.1950
1000+
$2.5280
2500+
$1.7750
5000+
$1.5960
10000+
$1.4900
25000+
$1.4161
50000+
$1.3380
100000+
$1.3246