ERNI Electronics114712Piastre connettori e prese PCB

Conn Board to Board M/F 12 POS 0.8mm Solder ST Top Entry SMD T/R

Easily mount this micro stac connector 114712 header connector from ERNI Electronics onto your PCB project to support a variety of physical configuration options. This HDR connector has 12 HDR contacts. It has a straight body orientation. It has a header type gender. This is a 1-row connector. Its pitch is 0.8 mm. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It uses the solder termination method. This product is 11.96 mm long, 4.35 mm tall and 3.9 mm deep.

A datasheet is only available for this product at this time.