29
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
29
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
Categories
Connettori
Altri connettori
Prese connettori
115-91-422-41-003000 - Mill-Max
Video Transcript
Mill-Max
115-91-422-41-003000
Presa connettore
Conn DIP Socket SKT 22 POS 2.54mm Solder ST Thru-Hole Tube
Download Datasheet
Symbols and Footprints
Buy Options
Information
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
DIP Socket
Gender
SKT
Number of Contacts
22
Number of Rows
2
Terminal Pitch (mm)
2.54
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
3
Maximum Voltage Rating
100VAC|150VDC
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
100
Packaging
Tube
Product Length (mm)
27.8
Product Depth (mm)
12.7
Product Height (mm)
2.41
Mounting
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 54
Quote
Manufacturer Lead Time:
2 settimane
Price:
$12.369
1+
$12.369
100+
$7.959
250+
$4.812
500+
$3.616
1000+
$2.921
2500+
$2.091
5000+
$1.895
10000+
$1.776
25000+
$1.692
50000+
$1.601
100000+
$1.585