29
Nuovo
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
29
Nuovo
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
Categories
Gestione termica
Ventole
Compressori e ventole
11938KA-24K-EA-00 - MinebeaMistumi – NMB Technologies
Video Transcript
MinebeaMistumi – NMB Technologies
11938KA-24K-EA-00
Compressori e ventole
DC Fan Axial Ball Bearing 24V 10V to 27.6V 97CFM 41dB 119 X 119 X 38.4mm
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
Categoria prodotti
DC Fan
Voltage Rating (V)
24
Operating Input Voltage Range (V)
10 to 27.6
Line Current (A)
0.21
Power Rating (W)
5
Nominal Speed (r/min)
2650
Maximum Airflow (CFM)
97
Maximum Pressure
55.9Pa
Noise Level (dB)
41
Bearings
Ball
Shape
Square
Size (Metric) (mm)
119 X 119 X 38.4
Mounting
Flange Mount
Protection
Auto Restart|Polarity
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
70
Product Weight (g)
260
Product Length (Metric) (mm)
119
Product Depth (Metric) (mm)
119
Product Height (Metric) (mm)
38.4
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 40
Quote
Manufacturer Lead Time:
26 settimane
Price:
$13.550
1+
$13.550
800+
$12.840
1200+
$12.690
2000+
$12.610
2400+
$12.528
5200+
$12.460
10000+
$12.302